-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81436863
|
Verical | Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2202 | Americas - 122640 |
|
$0.0039 / $0.0044 | Buy Now |
|
Bristol Electronics | 43834 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 470 Ohm, 50V, 1% ±Tol, 100ppm, 0402 Case | 24000 |
|
$0.0060 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 470 Ohm, 50V, 1% ±Tol, 100ppm, 0402 Case | 11067 |
|
$0.3150 / $1.0500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 470 Ohm, 50V, 1% ±Tol, 100ppm, 0402 Case | 10000 |
|
$0.0045 / $0.0240 | Buy Now |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ | |
DISTI #
MCR01MZPF4700
|
Avnet Asia | SMD Chip Resistor, 470 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: MCR01MZPF4700) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900417747
|
Chip1Stop | Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 122640 |
|
$0.0031 / $0.0044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR01MZPF4700
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF4700
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR01MZPF4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB4700F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF4700 vs RK73H1ELTPB4700F |
CR-02FL6--470R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPF4700 vs CR-02FL6--470R |
232270684701L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01MZPF4700 vs 232270684701L |
RMCS1/16S4701%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZPF4700 vs RMCS1/16S4701%R |
RK73H1ETTPS4700F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF4700 vs RK73H1ETTPS4700F |
ASC0402-470RFT10 | RESISTOR, 0.063W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MCR01MZPF4700 vs ASC0402-470RFT10 |
WR04X4700FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MCR01MZPF4700 vs WR04X4700FBL |
MCR01PZPIF4700 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPF4700 vs MCR01PZPIF4700 |
TFP0402R4700FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCR01MZPF4700 vs TFP0402R4700FA-T10 |
RC0402FR-10470RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPF4700 vs RC0402FR-10470RL |