-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59681830
|
Verical | Res Thick Film 0402 39K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2137 | Americas - 122641 |
|
$0.0038 / $0.0044 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 39000 ohm, SURFACE MOUNT, 1005 | 13819 |
|
$0.0051 / $0.0272 | Buy Now |
DISTI #
C1S625900417598
|
Chip1Stop | Res Thick Film 0402 39K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 122641 |
|
$0.0030 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR01MZPF3902
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF3902
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR01MZPF3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X3902FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPF3902 vs MR04X3902FBL |
WR04X3902FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPF3902 vs WR04X3902FAL |
WCR0402-39KFI | Fixed Resistor, 0.063W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MZPF3902 vs WCR0402-39KFI |
WR04X3902FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MCR01MZPF3902 vs WR04X3902FTL |
NRCL04F3902TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | MCR01MZPF3902 vs NRCL04F3902TRF |
CRCW040239K0FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCR01MZPF3902 vs CRCW040239K0FKTD |
WCR0402-39KFA | Fixed Resistor, 0.063W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01MZPF3902 vs WCR0402-39KFA |
WR04X3902FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPF3902 vs WR04X3902FGL |
WR04X3902FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPF3902 vs WR04X3902FHL |
WR04X3902FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPF3902 vs WR04X3902FDL |