Part Details for MCR01MZPF3653 by ROHM Semiconductor
Overview of MCR01MZPF3653 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPF3653
MCR01MZPF3653 CAD Models
MCR01MZPF3653 Part Data Attributes
|
MCR01MZPF3653
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF3653
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF3653
This table gives cross-reference parts and alternative options found for MCR01MZPF3653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF3653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF3653BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF3653 vs 0402WGF3653BC |
RK73H1EGTPB3653F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPF3653 vs RK73H1EGTPB3653F |
MC0402-3653-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZPF3653 vs MC0402-3653-FT101Q |
TSR16GF3653V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01MZPF3653 vs TSR16GF3653V |
RMC1/16SK3653FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR01MZPF3653 vs RMC1/16SK3653FTH |
0402WGF3653BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF3653 vs 0402WGF3653BAE |
0402WGF3653C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF3653 vs 0402WGF3653C2E |
ERJ2RKF3653X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MCR01MZPF3653 vs ERJ2RKF3653X |
0402WGF3653T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPF3653 vs 0402WGF3653T1 |
CR0402-16W-3653FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MZPF3653 vs CR0402-16W-3653FT-13 |