MCR01MZPD9762
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of MCR01MZPD9762 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR01MZPD9762 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR01MZPD9762 by ROHM Semiconductor

MCR01MZPD9762
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
97600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. MCR01MZPD9762
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MCR01MZPD9762

This table gives cross-reference parts and alternative options found for MCR01MZPD9762. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD9762, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1ETBK9762D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MZPD9762 vs RK73G1ETBK9762D
CR-02DE6--97K6 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp MCR01MZPD9762 vs CR-02DE6--97K6
RK73G1ELTPL9762D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc MCR01MZPD9762 vs RK73G1ELTPL9762D
RK73G1ERTTPD9762D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc MCR01MZPD9762 vs RK73G1ERTTPD9762D
RK73G1ETTPL9762D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MCR01MZPD9762 vs RK73G1ETTPL9762D
RK73G1ELTP9762D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc MCR01MZPD9762 vs RK73G1ELTP9762D
TSR16UD9762V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group MCR01MZPD9762 vs TSR16UD9762V
RGC1/16SC9762DB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MCR01MZPD9762 vs RGC1/16SC9762DB
CR109762DV Fixed Resistor, 0.063W, 97600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd MCR01MZPD9762 vs CR109762DV
RK73G1ELTPB9762D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 97600ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MZPD9762 vs RK73G1ELTPB9762D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MZPD9762 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MZPD9762 by ROHM Semiconductor

  • Please alert me when MCR01MZPD9762 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01MZPD9762 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MZPD9762 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01MZPD9762 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MZPD9762.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MZPD9762 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: