Part Details for MCR01MZPD82R0 by ROHM Semiconductor
Overview of MCR01MZPD82R0 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPD82R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1677 |
|
RFQ |
Part Details for MCR01MZPD82R0
MCR01MZPD82R0 CAD Models
MCR01MZPD82R0 Part Data Attributes
|
MCR01MZPD82R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPD82R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPD82R0
This table gives cross-reference parts and alternative options found for MCR01MZPD82R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD82R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPS82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD82R0 vs RK73H1EGTPS82R0D |
WF04H82R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZPD82R0 vs WF04H82R0DTL |
TSR16UTD820V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MZPD82R0 vs TSR16UTD820V |
CR0402-16W-82R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCR01MZPD82R0 vs CR0402-16W-82R0DPT |
RK73H1ELTPS82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD82R0 vs RK73H1ELTPS82R0D |
MCR01PZPID82R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPD82R0 vs MCR01PZPID82R0 |
CR0402-16W-82R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MZPD82R0 vs CR0402-16W-82R0DT |
CRCW040282R0DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPD82R0 vs CRCW040282R0DKEDP |
SF04H82R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPD82R0 vs SF04H82R0DTL |
RMC1/16SK82R0DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, 0402, | Kamaya Inc | MCR01MZPD82R0 vs RMC1/16SK82R0DTH |