Part Details for MCR01MZPD5360 by ROHM Semiconductor
Overview of MCR01MZPD5360 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPD5360
MCR01MZPD5360 CAD Models
MCR01MZPD5360 Part Data Attributes
|
MCR01MZPD5360
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPD5360
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPD5360
This table gives cross-reference parts and alternative options found for MCR01MZPD5360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD5360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPB5360D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 536ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD5360 vs RK73G1ELTPB5360D |
CRCW0402536RDHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPD5360 vs CRCW0402536RDHEDP |
RK73G1ELTPB5360D | RES,SMT,THICK FILM,536 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MZPD5360 vs RK73G1ELTPB5360D |
RGC1/16SC5360DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPD5360 vs RGC1/16SC5360DTH |
RK73G1ERTTP5360D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD5360 vs RK73G1ERTTP5360D |
RK73G1ELTP5360D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MZPD5360 vs RK73G1ELTP5360D |
CR0402TTC50Y536R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | MCR01MZPD5360 vs CR0402TTC50Y536R+-0.5% |
TSR16UD5360V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MZPD5360 vs TSR16UD5360V |
RM04D5360CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | MCR01MZPD5360 vs RM04D5360CT50 |
CR-02DEC--536R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 536ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPD5360 vs CR-02DEC--536R |