Part Details for MCR01MZPD26R1 by ROHM Semiconductor
Overview of MCR01MZPD26R1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZPD26R1
MCR01MZPD26R1 CAD Models
MCR01MZPD26R1 Part Data Attributes
|
MCR01MZPD26R1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPD26R1
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPD26R1
This table gives cross-reference parts and alternative options found for MCR01MZPD26R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD26R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402DR-1326R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPD26R1 vs SR0402DR-1326R1L |
TSR16UTD26R1V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MZPD26R1 vs TSR16UTD26R1V |
RCS1005D26R1AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MCR01MZPD26R1 vs RCS1005D26R1AS |
CR-02DL6--26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPD26R1 vs CR-02DL6--26R1 |
RK73H1ETTPS26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPD26R1 vs RK73H1ETTPS26R1D |
D10/CRCW0402-P10026R10.5%EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MZPD26R1 vs D10/CRCW0402-P10026R10.5%EF4E3 |
RMC10K26R1DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPD26R1 vs RMC10K26R1DTH |
CR-02DLA--26R1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZPD26R1 vs CR-02DLA--26R1 |
RC0402DR-1026R1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZPD26R1 vs RC0402DR-1026R1L |
CR1026R1DB | Fixed Resistor, 0.063W, 26.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MZPD26R1 vs CR1026R1DB |