MCR01MZPD1432
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP

Overview of MCR01MZPD1432 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR01MZPD1432 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR01MZPD1432 by ROHM Semiconductor

MCR01MZPD1432
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
14300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. MCR01MZPD1432
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MCR01MZPD1432

This table gives cross-reference parts and alternative options found for MCR01MZPD1432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPD1432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1ETTPB1432D RES,SMT,THICK FILM,14.3K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation MCR01MZPD1432 vs RK73G1ETTPB1432D
CR-02DEF--14K3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp MCR01MZPD1432 vs CR-02DEF--14K3
ERJ2RHD1432X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components MCR01MZPD1432 vs ERJ2RHD1432X
RCA040214K3DHEC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies MCR01MZPD1432 vs RCA040214K3DHEC
RK73G1ETTPS1432D RES,SMT,THICK FILM,14.3K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE KOA Corporation MCR01MZPD1432 vs RK73G1ETTPS1432D
RK73G1ETTP1432D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MCR01MZPD1432 vs RK73G1ETTP1432D
CR-02DE6--14K3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp MCR01MZPD1432 vs CR-02DE6--14K3
CR-02DEC--14K3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp MCR01MZPD1432 vs CR-02DEC--14K3
RK73G1ETTPS1432D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14300ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MZPD1432 vs RK73G1ETTPS1432D
RK73G1ERTTP1432D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc MCR01MZPD1432 vs RK73G1ERTTP1432D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MZPD1432 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MZPD1432 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR01MZPD1432 would you like to use for your alert(s)?
  • Please alert me when MCR01MZPD1432 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01MZPD1432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MZPD1432 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01MZPD1432 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MZPD1432.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MZPD1432 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: