Part Details for MCR01MZP752 by ROHM Semiconductor
Overview of MCR01MZP752 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZP752
MCR01MZP752 CAD Models
MCR01MZP752 Part Data Attributes
|
MCR01MZP752
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZP752
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZP752
This table gives cross-reference parts and alternative options found for MCR01MZP752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZP752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELTDD752J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP752 vs RK73B1ELTDD752J |
MC04027501-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | MCR01MZP752 vs MC04027501-JT |
RMC10-752JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR01MZP752 vs RMC10-752JTP |
0402WGJ0752CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP752 vs 0402WGJ0752CB |
SG73P1ELTP752J | RES,SMT,THICK FILM,7.5K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MCR01MZP752 vs SG73P1ELTP752J |
RK73B1ERTTPS752J | RES,SMT,THICK FILM,7.5K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MCR01MZP752 vs RK73B1ERTTPS752J |
0402WGJ0752CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP752 vs 0402WGJ0752CC |
CR0402-16W-752JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZP752 vs CR0402-16W-752JT-13 |
MC0402-752-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZP752 vs MC0402-752-JT |
SG73P1ELBK752J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP752 vs SG73P1ELBK752J |