Part Details for MCR01MZP221 by ROHM Semiconductor
Overview of MCR01MZP221 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZP221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8320 |
|
RFQ |
Part Details for MCR01MZP221
MCR01MZP221 CAD Models
MCR01MZP221 Part Data Attributes
|
MCR01MZP221
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZP221
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZP221
This table gives cross-reference parts and alternative options found for MCR01MZP221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZP221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPJ221 | Fixed Resistor, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZP221 vs SFR01MZPJ221 |
RK73B1ELTED221J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZP221 vs RK73B1ELTED221J |
RC0402JR-7W220RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MZP221 vs RC0402JR-7W220RL |
CR0402-16W-221JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01MZP221 vs CR0402-16W-221JT |
WR04X221JT | Fixed Resistor, 0.0625W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZP221 vs WR04X221JT |
WR04X221JQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MZP221 vs WR04X221JQR |
RMC1/16S-221JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR01MZP221 vs RMC1/16S-221JTH |
0402WGJ0221TB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP221 vs 0402WGJ0221TB |
MC0402-221-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01MZP221 vs MC0402-221-JT |
0402WGJ0221C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP221 vs 0402WGJ0221C1E |