Part Details for MCR01MZP135 by ROHM Semiconductor
Overview of MCR01MZP135 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MZP135
MCR01MZP135 CAD Models
MCR01MZP135 Part Data Attributes
|
MCR01MZP135
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZP135
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZP135
This table gives cross-reference parts and alternative options found for MCR01MZP135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZP135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0135B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP135 vs 0402WGJ0135B1 |
0402WGJ0135BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP135 vs 0402WGJ0135BCE |
0402WGJ0135B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP135 vs 0402WGJ0135B3E |
CR-02JPC---1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | MCR01MZP135 vs CR-02JPC---1M3 |
CR-02JLC---1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MZP135 vs CR-02JLC---1M3 |
0402WGJ0135C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP135 vs 0402WGJ0135C3 |
RMCS0402JT1M30 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01MZP135 vs RMCS0402JT1M30 |
0402WGJ0135CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP135 vs 0402WGJ0135CB |
RMC04021M35% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCR01MZP135 vs RMC04021M35% |
0402WGJ0135TD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZP135 vs 0402WGJ0135TD |