Part Details for MCR01MRTJ360 by ROHM Semiconductor
Overview of MCR01MRTJ360 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MRTJ360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM36CECT-ND
|
DigiKey | RES SMD 36 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5360 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
Part Details for MCR01MRTJ360
MCR01MRTJ360 CAD Models
MCR01MRTJ360 Part Data Attributes
|
MCR01MRTJ360
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ360
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ360
This table gives cross-reference parts and alternative options found for MCR01MRTJ360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTB360J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTJ360 vs RK73B1ETTB360J |
CRGCQ0402J36R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCR01MRTJ360 vs CRGCQ0402J36R |
MCR01MZPJ360 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTJ360 vs MCR01MZPJ360 |
CR0402-16W-360JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | MCR01MRTJ360 vs CR0402-16W-360JSNT-13 |
0402WGJ0360BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ360 vs 0402WGJ0360BA |
HQ02WGJ0360TCE | Fixed Resistor, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ360 vs HQ02WGJ0360TCE |
RMC10-360JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR01MRTJ360 vs RMC10-360JTP |
CRCW040236R0JNEEIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCR01MRTJ360 vs CRCW040236R0JNEEIF |
FCF02JY360 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | MCR01MRTJ360 vs FCF02JY360 |
0402WGJ0360C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTJ360 vs 0402WGJ0360C5E |