Datasheets
MCR01MRTJ241 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MCR01MRTJ241 by ROHM Semiconductor

Overview of MCR01MRTJ241 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR01MRTJ241

Part # Distributor Description Stock Price Buy
DISTI # RHM240CECT-ND
DigiKey RES SMD 240 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 528
In Stock
  • 1 $0.1000
  • 10 $0.0130
  • 50 $0.0078
  • 100 $0.0064
  • 500 $0.0041
  • 10,000 $0.0022
$0.0022 / $0.1000 Buy Now
DISTI # MCR01MRTJ241
Avnet Asia RES 0402 240 OHM 1/16W 5% SMD (Alt: MCR01MRTJ241) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days 0
RFQ

Part Details for MCR01MRTJ241

MCR01MRTJ241 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR01MRTJ241 Part Data Attributes

MCR01MRTJ241 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR01MRTJ241 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard TS 16949
Resistance 240 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for MCR01MRTJ241

This table gives cross-reference parts and alternative options found for MCR01MRTJ241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73B1ELTED241J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MRTJ241 vs RK73B1ELTED241J
CR0402-16W-241JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD MCR01MRTJ241 vs CR0402-16W-241JT-13
0402WGJ0241TD Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01MRTJ241 vs 0402WGJ0241TD
TSR16GAJ241V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Tateyama Kagaku Group MCR01MRTJ241 vs TSR16GAJ241V
TSR16GJ241V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Tateyama Kagaku Group MCR01MRTJ241 vs TSR16GJ241V
RMC10-241JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc MCR01MRTJ241 vs RMC10-241JB
CR0402-16W-241JSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD MCR01MRTJ241 vs CR0402-16W-241JSNT
0402WGJ0241B5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01MRTJ241 vs 0402WGJ0241B5E
SG73P1ELTP241J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MRTJ241 vs SG73P1ELTP241J
WR04X241JGR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Walsin Technology Corporation MCR01MRTJ241 vs WR04X241JGR

MCR01MRTJ241 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MRTJ241 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MRTJ241 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR01MRTJ241 would you like to use for your alert(s)?
  • Please alert me when MCR01MRTJ241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01MRTJ241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MRTJ241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01MRTJ241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MRTJ241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MRTJ241 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: