Part Details for MCR01MRTF2153 by ROHM Semiconductor
Overview of MCR01MRTF2153 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MRTF2153
MCR01MRTF2153 CAD Models
MCR01MRTF2153 Part Data Attributes
|
MCR01MRTF2153
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF2153
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF2153
This table gives cross-reference parts and alternative options found for MCR01MRTF2153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF2153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF2153CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTF2153 vs 0402WGF2153CDE |
CR10TR2153F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01MRTF2153 vs CR10TR2153F |
RMC-042153FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | MCR01MRTF2153 vs RMC-042153FB |
CDF-K0402215K1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | MCR01MRTF2153 vs CDF-K0402215K1%100PPM/KNP20 |
CR0402-16W-2153FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MRTF2153 vs CR0402-16W-2153FPT-13 |
WR04X2153FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR01MRTF2153 vs WR04X2153FHL |
RC0402F2153-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MCR01MRTF2153 vs RC0402F2153-07-RG70 |
SR0402FR-13215KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01MRTF2153 vs SR0402FR-13215KL |
NRCW04F2153TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | MCR01MRTF2153 vs NRCW04F2153TRF |
0402WGF2153C3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MRTF2153 vs 0402WGF2153C3E |