Part Details for MCR01MRTD2202 by ROHM Semiconductor
Overview of MCR01MRTD2202 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MRTD2202
MCR01MRTD2202 CAD Models
MCR01MRTD2202 Part Data Attributes
|
MCR01MRTD2202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTD2202
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTD2202
This table gives cross-reference parts and alternative options found for MCR01MRTD2202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTD2202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPID2202 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTD2202 vs MCR01PZPID2202 |
TSR16UTD223V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MRTD2202 vs TSR16UTD223V |
RK73G1ETTPS2202D | RES,SMT,THICK FILM,22K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MRTD2202 vs RK73G1ETTPS2202D |
CRCW040222K0DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01MRTD2202 vs CRCW040222K0DHEDP |
TSR16UD223V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MRTD2202 vs TSR16UD223V |
CR0402TC50Y22K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | MCR01MRTD2202 vs CR0402TC50Y22K+-0.5% |
RK73G1ELTPB2202D | RES,SMT,THICK FILM,22K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MRTD2202 vs RK73G1ELTPB2202D |
RK73G1ELTP2202D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MRTD2202 vs RK73G1ELTP2202D |
MCR01MZPD2202 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MRTD2202 vs MCR01MZPD2202 |
RK73G1ERTTPL2202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MRTD2202 vs RK73G1ERTTPL2202D |