Part Details for MCR01MRTD1000 by ROHM Semiconductor
Overview of MCR01MRTD1000 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MRTD1000
MCR01MRTD1000 CAD Models
MCR01MRTD1000 Part Data Attributes
|
MCR01MRTD1000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTD1000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTD1000
This table gives cross-reference parts and alternative options found for MCR01MRTD1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTD1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402-P5010000.5%RT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | MCR01MRTD1000 vs CRCW0402-P5010000.5%RT7 |
RGC1/16SC1000DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MRTD1000 vs RGC1/16SC1000DTH |
CR101000DB | Fixed Resistor, 0.063W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01MRTD1000 vs CR101000DB |
RK73G1ELTPB1000D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MRTD1000 vs RK73G1ELTPB1000D |
RK73G1ETTPB1000D | RES,SMT,THICK FILM,100 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MRTD1000 vs RK73G1ETTPB1000D |
CR0402TTC50Y100R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | MCR01MRTD1000 vs CR0402TTC50Y100R+-0.5% |
TSR16UTD101V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01MRTD1000 vs TSR16UTD101V |
RK73G1ELTPL1000D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01MRTD1000 vs RK73G1ELTPL1000D |
RK73G1ETTPS1000D | RES,SMT,THICK FILM,100 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01MRTD1000 vs RK73G1ETTPS1000D |
CR-02DEC--100R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01MRTD1000 vs CR-02DEC--100R |