Part Details for MCR006YZPF7874 by ROHM Semiconductor
Overview of MCR006YZPF7874 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR006YZPF7874
MCR006YZPF7874 CAD Models
MCR006YZPF7874 Part Data Attributes
|
MCR006YZPF7874
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YZPF7874
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR(AUTOMOTIVE) | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YZPF7874
This table gives cross-reference parts and alternative options found for MCR006YZPF7874. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YZPF7874, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603F7874GS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR006YZPF7874 vs RC0603F7874GS |
RCS0603F7874AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | MCR006YZPF7874 vs RCS0603F7874AS |
RCS0603F7874CS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | MCR006YZPF7874 vs RCS0603F7874CS |
RC0603F7874AS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7870000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR006YZPF7874 vs RC0603F7874AS |