MCR006YLPF5364
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP

Overview of MCR006YLPF5364 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR006YLPF5364 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR006YLPF5364 by ROHM Semiconductor

MCR006YLPF5364
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
5360000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. MCR006YLPF5364
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for MCR006YLPF5364

This table gives cross-reference parts and alternative options found for MCR006YLPF5364. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPF5364, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C02017A5364FLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, YAGEO Corporation MCR006YLPF5364 vs 9C02017A5364FLPF3
RC0201FR-7C5M36L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation MCR006YLPF5364 vs RC0201FR-7C5M36L
CR05-5364-FY Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited MCR006YLPF5364 vs CR05-5364-FY
RTT015364FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec MCR006YLPF5364 vs RTT015364FTH
RC0201FR-105M36L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation MCR006YLPF5364 vs RC0201FR-105M36L
RC0201FR-135M36L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation MCR006YLPF5364 vs RC0201FR-135M36L
NRC-AS02F5364TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp MCR006YLPF5364 vs NRC-AS02F5364TRQYF
CR05-5364-FN Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited MCR006YLPF5364 vs CR05-5364-FN
NRC-AS02F5364TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp MCR006YLPF5364 vs NRC-AS02F5364TRF
CR05-5364-FS Fixed Resistor, Metal Glaze/thick Film, 0.05W, 5360000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited MCR006YLPF5364 vs CR05-5364-FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR006YLPF5364 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR006YLPF5364 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR006YLPF5364 would you like to use for your alert(s)?
  • Please alert me when MCR006YLPF5364 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR006YLPF5364 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR006YLPF5364 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR006YLPF5364 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR006YLPF5364.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR006YLPF5364 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: