Part Details for MCR006YLPF43R0 by ROHM Semiconductor
Overview of MCR006YLPF43R0 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPF43R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 14200-Authorized Distributor |
|
$0.1096 | Buy Now RFQ |
Part Details for MCR006YLPF43R0
MCR006YLPF43R0 CAD Models
MCR006YLPF43R0 Part Data Attributes
|
MCR006YLPF43R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPF43R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPF43R0
This table gives cross-reference parts and alternative options found for MCR006YLPF43R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPF43R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-1043R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF43R0 vs RC0201FR-1043R |
RMS02FT430 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCR006YLPF43R0 vs RMS02FT430 |
ERJ1GNF43R0C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | MCR006YLPF43R0 vs ERJ1GNF43R0C |
CR05-43R0-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPF43R0 vs CR05-43R0-FS |
RC01W430FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPF43R0 vs RC01W430FTG |
ERJ1GEF43R0C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | MCR006YLPF43R0 vs ERJ1GEF43R0C |
232280684309L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF43R0 vs 232280684309L |
9C02017A43R0FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPF43R0 vs 9C02017A43R0FLPF7 |
RC01W430FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPF43R0 vs RC01W430FBL |
RC0201FR-1343RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPF43R0 vs RC0201FR-1343RP |