Part Details for MCR006YLPF4302 by ROHM Semiconductor
Overview of MCR006YLPF4302 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR006YLPF4302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MCR Series 0201 (0603) 0.05 W 43K Ohm 1% Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0036 / $0.0043 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 14200-Authorized Distributor |
|
$0.1096 | Buy Now RFQ |
Part Details for MCR006YLPF4302
MCR006YLPF4302 CAD Models
MCR006YLPF4302 Part Data Attributes
|
MCR006YLPF4302
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPF4302
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPF4302
This table gives cross-reference parts and alternative options found for MCR006YLPF4302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPF4302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-1343KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPF4302 vs RC0201FR-1343KL |
RC01W433FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPF4302 vs RC01W433FTL |
RC0201FR-7C43KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF4302 vs RC0201FR-7C43KL |
ERJU01F4302C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | MCR006YLPF4302 vs ERJU01F4302C |
CR0201AFW-4302GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | MCR006YLPF4302 vs CR0201AFW-4302GAS |
232280674303L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF4302 vs 232280674303L |
CR05-4302-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPF4302 vs CR05-4302-FY |
RC01W433FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPF4302 vs RC01W433FCG |
9C02017A4302FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPF4302 vs 9C02017A4302FLPF3 |
CR-01FL0---43K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 43000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | MCR006YLPF4302 vs CR-01FL0---43K |