Part Details for MCR006YLPF2871 by ROHM Semiconductor
Overview of MCR006YLPF2871 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR006YLPF2871
MCR006YLPF2871 CAD Models
MCR006YLPF2871 Part Data Attributes
|
MCR006YLPF2871
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPF2871
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPF2871
This table gives cross-reference parts and alternative options found for MCR006YLPF2871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPF2871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT012871FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCR006YLPF2871 vs RTT012871FTH |
RC0201FR-102K87 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF2871 vs RC0201FR-102K87 |
CR-01FL6--2K87 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | MCR006YLPF2871 vs CR-01FL6--2K87 |
232280672872 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF2871 vs 232280672872 |
RMF02FT2871 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCR006YLPF2871 vs RMF02FT2871 |
RC0201FR-7D2K87L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF2871 vs RC0201FR-7D2K87L |
CR05-2871-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPF2871 vs CR05-2871-FY |
RC01W2871FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2870ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCR006YLPF2871 vs RC01W2871FB |
RC0201FR-102K87L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPF2871 vs RC0201FR-102K87L |
RM02FLN2871 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2870ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | TA-I Technology Co Ltd | MCR006YLPF2871 vs RM02FLN2871 |