Part Details for MCR006YLPF1271 by ROHM Semiconductor
Overview of MCR006YLPF1271 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR006YLPF1271
MCR006YLPF1271 CAD Models
MCR006YLPF1271 Part Data Attributes
|
MCR006YLPF1271
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR006YLPF1271
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCR006YLPF1271
This table gives cross-reference parts and alternative options found for MCR006YLPF1271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR006YLPF1271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-071K27P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPF1271 vs RC0201FR-071K27P |
CPW05-1271-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1270ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCR006YLPF1271 vs CPW05-1271-FN |
BCTF000201-1271FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCR006YLPF1271 vs BCTF000201-1271FTH |
232280681272L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF1271 vs 232280681272L |
CR06-1271FB | Fixed Resistor, 0.05W, 1270ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | MCR006YLPF1271 vs CR06-1271FB |
232280681272 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR006YLPF1271 vs 232280681272 |
9C02017A1271FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | MCR006YLPF1271 vs 9C02017A1271FLPF4 |
BCTS000201-1271FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCR006YLPF1271 vs BCTS000201-1271FTH |
RC0201FR-131K27P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCR006YLPF1271 vs RC0201FR-131K27P |
CR0201AFW-1271GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1270ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | MCR006YLPF1271 vs CR0201AFW-1271GAS |