Part Details for MCR004YZPF4700 by ROHM Semiconductor
Overview of MCR004YZPF4700 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004YZPF4700
MCR004YZPF4700 CAD Models
MCR004YZPF4700 Part Data Attributes
|
MCR004YZPF4700
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004YZPF4700
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for MCR004YZPF4700
This table gives cross-reference parts and alternative options found for MCR004YZPF4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004YZPF4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0100470RFREL | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Vishay Intertechnologies | MCR004YZPF4700 vs CRCW0100470RFREL |
CR-E5FL5--470R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 470ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | MCR004YZPF4700 vs CR-E5FL5--470R- |
MCR004RZPF4700 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | MCR004YZPF4700 vs MCR004RZPF4700 |
CR01005-32W-4700FPT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | MCR004YZPF4700 vs CR01005-32W-4700FPT |
CR01005-32W-4700FT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 470ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | MCR004YZPF4700 vs CR01005-32W-4700FT |
MCR004QLPF4700 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 470ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | MCR004YZPF4700 vs MCR004QLPF4700 |