MCR004YZPF13R7
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 13.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005,

Overview of MCR004YZPF13R7 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for MCR004YZPF13R7 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR004YZPF13R7 by ROHM Semiconductor

MCR004YZPF13R7
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.031 W
Resistance
13.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. MCR004YZPF13R7
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 13.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005,
    VS

Alternate Parts for MCR004YZPF13R7

This table gives cross-reference parts and alternative options found for MCR004YZPF13R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004YZPF13R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-E5FL6--13R7 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp MCR004YZPF13R7 vs CR-E5FL6--13R7
RC005B13R7FCL Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd MCR004YZPF13R7 vs RC005B13R7FCL
RMCF01005FT13R7 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13.7ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc MCR004YZPF13R7 vs RMCF01005FT13R7
CR-E5FL5--13R7 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Viking Tech Corp MCR004YZPF13R7 vs CR-E5FL5--13R7
RC005B13R7FCG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 13.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd MCR004YZPF13R7 vs RC005B13R7FCG
ERJXGNF13R7Y Fixed Resistor, Metal Glaze/thick Film, 0.031W, 13.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Panasonic Electronic Components MCR004YZPF13R7 vs ERJXGNF13R7Y
CR01005-32W-13R7FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD MCR004YZPF13R7 vs CR01005-32W-13R7FT-13
NRC01F13R7TRF Fixed Resistor, Metal Glaze/thick Film, 0.031W, 13.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp MCR004YZPF13R7 vs NRC01F13R7TRF
CR01005-32W-13R7FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 13.7ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD MCR004YZPF13R7 vs CR01005-32W-13R7FPT-13
RM01F13R7CT Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 13.7ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Cal-Chip Electronics MCR004YZPF13R7 vs RM01F13R7CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR004YZPF13R7 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR004YZPF13R7 by ROHM Semiconductor

  • Please alert me when MCR004YZPF13R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR004YZPF13R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR004YZPF13R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR004YZPF13R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR004YZPF13R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR004YZPF13R7 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: