MCR004RZPF3002
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP

Overview of MCR004RZPF3002 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR004RZPF3002 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR004RZPF3002 by ROHM Semiconductor

MCR004RZPF3002
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. MCR004RZPF3002
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for MCR004RZPF3002

This table gives cross-reference parts and alternative options found for MCR004RZPF3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004RZPF3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR01005-32W-3002FT Fixed Resistor, Metal Glaze/thick Film, 0.03W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD MCR004RZPF3002 vs CR01005-32W-3002FT
CR03-3002-FY Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ASJ Holdings Limited MCR004RZPF3002 vs CR03-3002-FY
RC0402F303CS Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Samsung Electro-Mechanics MCR004RZPF3002 vs RC0402F303CS
CR-E5FL5---30K- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh MCR004RZPF3002 vs CR-E5FL5---30K-
CR01005-32W-3002FPT Fixed Resistor, Metal Glaze/thick Film, 0.03W, 30000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, VENKEL LTD MCR004RZPF3002 vs CR01005-32W-3002FPT
MCR004QLPF3002 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 30000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor MCR004RZPF3002 vs MCR004QLPF3002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR004RZPF3002 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR004RZPF3002 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR004RZPF3002 would you like to use for your alert(s)?
  • Please alert me when MCR004RZPF3002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR004RZPF3002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR004RZPF3002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR004RZPF3002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR004RZPF3002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR004RZPF3002 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: