Part Details for MCR004QLPJ750 by ROHM Semiconductor
Results Overview of MCR004QLPJ750 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR004QLPJ750 Information
MCR004QLPJ750 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR004QLPJ750
MCR004QLPJ750 CAD Models
MCR004QLPJ750 Part Data Attributes
|
MCR004QLPJ750
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004QLPJ750
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IATF 16949 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for MCR004QLPJ750
This table gives cross-reference parts and alternative options found for MCR004QLPJ750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLPJ750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR01005-32W-750JPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.03W, 75ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ750 vs CR01005-32W-750JPT |
RC005B750JBL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ750 vs RC005B750JBL |
CR-E5JL6---75R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ750 vs CR-E5JL6---75R |
ERJXGNJ750U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MCR004QLPJ750 vs ERJXGNJ750U |
RM01JT750 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 | MCR004QLPJ750 vs RM01JT750 |
MCR004RZPJ750 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ750 vs MCR004RZPJ750 |
RM01J750CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ750 vs RM01J750CT |
ERJXGNYJ750Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MCR004QLPJ750 vs ERJXGNYJ750Y |
RM01JL750 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005 | MCR004QLPJ750 vs RM01JL750 |
RC0402J750CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 75ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ750 vs RC0402J750CS |