Part Details for MCR004QLPJ220 by ROHM Semiconductor
Results Overview of MCR004QLPJ220 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR004QLPJ220 Information
MCR004QLPJ220 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR004QLPJ220
MCR004QLPJ220 CAD Models
MCR004QLPJ220 Part Data Attributes
|
MCR004QLPJ220
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004QLPJ220
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 22ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | IATF 16949 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for MCR004QLPJ220
This table gives cross-reference parts and alternative options found for MCR004QLPJ220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLPJ220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC005B220JCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 22ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ220 vs RC005B220JCG |
ERJXGNJ220Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 22ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MCR004QLPJ220 vs ERJXGNJ220Y |
CR01005-32W-220JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 22ohm, 15V, 5% +/-Tol, -300,300ppm/Cel, 01005, | MCR004QLPJ220 vs CR01005-32W-220JPT-13 |
ERJXGNYJ220Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 22ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MCR004QLPJ220 vs ERJXGNYJ220Y |
RMCF01005JT22R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 22ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ220 vs RMCF01005JT22R0 |
MCR004YZPJ220 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 22ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ220 vs MCR004YZPJ220 |
CR01005-32W-220JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 22ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MCR004QLPJ220 vs CR01005-32W-220JT |
CR-E5JL6---22R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 22ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ220 vs CR-E5JL6---22R |
RC005B220JC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 22ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ220 vs RC005B220JC |
RC0402J220CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 22ohm, 15V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | MCR004QLPJ220 vs RC0402J220CS |