Part Details for MCR004QLPF52R3 by ROHM Semiconductor
Overview of MCR004QLPF52R3 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004QLPF52R3
MCR004QLPF52R3 CAD Models
MCR004QLPF52R3 Part Data Attributes
|
MCR004QLPF52R3
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004QLPF52R3
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 52.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for MCR004QLPF52R3
This table gives cross-reference parts and alternative options found for MCR004QLPF52R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLPF52R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-E5FLF--52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 52.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | MCR004QLPF52R3 vs CR-E5FLF--52R3 |
CR01005-32W-52R3FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 52.3ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | MCR004QLPF52R3 vs CR01005-32W-52R3FT-13 |
RMC1/32-52R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 52.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | MCR004QLPF52R3 vs RMC1/32-52R3FB |
RM01F52R3CTD | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 52.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | MCR004QLPF52R3 vs RM01F52R3CTD |
CR01005-32W-52R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 52.3ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | MCR004QLPF52R3 vs CR01005-32W-52R3FT |