Part Details for MCR004QLPF37R4 by ROHM Semiconductor
Overview of MCR004QLPF37R4 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004QLPF37R4
MCR004QLPF37R4 CAD Models
MCR004QLPF37R4 Part Data Attributes
|
MCR004QLPF37R4
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004QLPF37R4
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for MCR004QLPF37R4
This table gives cross-reference parts and alternative options found for MCR004QLPF37R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLPF37R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32-37R4FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | MCR004QLPF37R4 vs RMC1/32-37R4FPA |
CR-E5FL5--37R4- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | MCR004QLPF37R4 vs CR-E5FL5--37R4- |
RM01FTN37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCR004QLPF37R4 vs RM01FTN37R4 |
RMC1/32-37R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | MCR004QLPF37R4 vs RMC1/32-37R4FB |
ERJXGNF37R4Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | MCR004QLPF37R4 vs ERJXGNF37R4Y |
RC005B37R4FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | MCR004QLPF37R4 vs RC005B37R4FCG |
RC005B37R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | MCR004QLPF37R4 vs RC005B37R4FT |
RC005B37R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | MCR004QLPF37R4 vs RC005B37R4FB |
RC0402F37R4CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | MCR004QLPF37R4 vs RC0402F37R4CS |
RM01F37R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 37.4ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | MCR004QLPF37R4 vs RM01F37R4CT |