Part Details for MCR004QLPF3402 by ROHM Semiconductor
Overview of MCR004QLPF3402 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004QLPF3402
MCR004QLPF3402 CAD Models
MCR004QLPF3402 Part Data Attributes
|
MCR004QLPF3402
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004QLPF3402
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for MCR004QLPF3402
This table gives cross-reference parts and alternative options found for MCR004QLPF3402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLPF3402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-3402FPT | Fixed Resistor, 0.03W, 34000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | MCR004QLPF3402 vs CR01005-32W-3402FPT |
CR03-3402-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | MCR004QLPF3402 vs CR03-3402-FK |
CR01005-32W-3402FT | Fixed Resistor, 0.03W, 34000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | MCR004QLPF3402 vs CR01005-32W-3402FT |
CR04-3402FB | Fixed Resistor, 0.03W, 34000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | MCR004QLPF3402 vs CR04-3402FB |
CR-E5FL5---34K- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 34000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | MCR004QLPF3402 vs CR-E5FL5---34K- |
MCR004YZPF3402 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 34000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | ROHM Semiconductor | MCR004QLPF3402 vs MCR004YZPF3402 |