Part Details for MCR004QLP913 by ROHM Semiconductor
Overview of MCR004QLP913 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR004QLP913
MCR004QLP913 CAD Models
MCR004QLP913 Part Data Attributes
|
MCR004QLP913
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR004QLP913
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 91000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for MCR004QLP913
This table gives cross-reference parts and alternative options found for MCR004QLP913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR004QLP913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402J913CS | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 91000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | MCR004QLP913 vs RC0402J913CS |
RK73B1FLTE913J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 91000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | MCR004QLP913 vs RK73B1FLTE913J |
RK73B1FLTB913J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 91000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | MCR004QLP913 vs RK73B1FLTB913J |
RK73B1FLTED913J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 91000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | MCR004QLP913 vs RK73B1FLTED913J |
CR04-913JB | Fixed Resistor, 0.03W, 91000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | MCR004QLP913 vs CR04-913JB |
RK73B1FTTED913J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 91000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | MCR004QLP913 vs RK73B1FTTED913J |
RK73B1FLTP913J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 91000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | MCR004QLP913 vs RK73B1FLTP913J |
MCR004YZPJ913 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 91000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | MCR004QLP913 vs MCR004YZPJ913 |
CR04-913JBK | Fixed Resistor, 0.03W, 91000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | Hokuriku Electric Industry Co Ltd | MCR004QLP913 vs CR04-913JBK |
CR01005-32W-913JPT | Fixed Resistor, 0.03W, 91000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | MCR004QLP913 vs CR01005-32W-913JPT |