There are no models available for this part yet.
Overview of MCR-8-02-L-00.30-S-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR-8-02-L-00.30-S-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MCR-8-02-L-00.30-S-01-ND
|
DigiKey | CBL ASSY 12P F-12P SKT 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8000 | Buy Now | |
DISTI #
MCR-8-02-L-00.30-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.008m 28AWG 12 POS Circular to 12 POS Wire to Board RCP-RCP Bulk - Bulk (Alt: MCR-8-02-L-00.30-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4000 / $14.8000 | Buy Now | |
DISTI #
200-MCR802L0030S01
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly RoHS: Compliant | 0 |
|
$9.6500 / $14.8000 | Order Now | |
Onlinecomponents.com | AccliMate™ Mini Push-Pull Panel Assembly RoHS: Compliant | 0 |
|
$10.2900 / $20.2100 | Buy Now | ||
DISTI #
000000000005887831
|
Sager | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly Min Qty: 1 | 0 |
|
$10.8200 / $14.8000 | Buy Now | |
Master Electronics | AccliMate™ Mini Push-Pull Panel Assembly RoHS: Compliant | 0 |
|
$10.2900 / $20.2100 | Buy Now | ||
DISTI #
5cd8feaccd7c1c4c38528cef
|
Samtec | AccliMate™ Mini Push-Pull Panel Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$8.4830 / $14.8020 | Buy Now |
CAD Models for MCR-8-02-L-00.30-S-01 by Samtec Inc
Part Data Attributes for MCR-8-02-L-00.30-S-01 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
SOCKET
|
Connector Side2
|
2X6 SFSD
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
3.4 A
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|