Part Details for MCR-2037-1B2 by Cristek Interconnects Inc
Overview of MCR-2037-1B2 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65692-037LF | Amphenol Communications Solutions | Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 14 Positions, 2.54mm (0.100in) Pitch | |
67292-037 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 74 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. | |
67292-037LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 74 Positions 2.54mm Pitch 3.81um (150u\\.) Tin-Lead Mating plating. |
Part Details for MCR-2037-1B2
MCR-2037-1B2 CAD Models
MCR-2037-1B2 Part Data Attributes
|
MCR-2037-1B2
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MCR-2037-1B2
Cristek Interconnects Inc
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MCR-2037-1B2
This table gives cross-reference parts and alternative options found for MCR-2037-1B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR-2037-1B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCD-M1-L-37S5Q4-18.0 | TE Connectivity | Check for Price | 37 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | MCR-2037-1B2 vs MCD-M1-L-37S5Q4-18.0 |
HDMRCP-F31C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | MCR-2037-1B2 vs HDMRCP-F31C |
HDMRCP-F32T | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | MCR-2037-1B2 vs HDMRCP-F32T |
CPD037P-75T0 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | MCR-2037-1B2 vs CPD037P-75T0 |
CPD037P-05M321 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Plug, | MCR-2037-1B2 vs CPD037P-05M321 |
MFX037P-TB2-1 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | MCR-2037-1B2 vs MFX037P-TB2-1 |
MFX037P-LG3 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | MCR-2037-1B2 vs MFX037P-LG3 |
MFX037P-LE1 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Surface Mount Terminal, Plug, | MCR-2037-1B2 vs MFX037P-LE1 |
MFX037P-2A3-1 | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | MCR-2037-1B2 vs MFX037P-2A3-1 |
RMDM-37PBRM7-L39A174 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | MCR-2037-1B2 vs RMDM-37PBRM7-L39A174 |