-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5941
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 3.9 Mohm, 1.5 W, 1%, 500 V Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA3904 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 / $0.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCPWR12FTEA3904
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTEA3904
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for MCPWR12FTEA3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR12FTEA3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC2512FT3M90 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3900000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MCPWR12FTEA3904 vs RPC2512FT3M90 |