MCPWR12FTEA3000
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 300ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512,

Overview of MCPWR12FTEA3000 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCPWR12FTEA3000 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 43T5922
Newark Res, 300R, 1%, 1.5W, 2512, Thick Film, Resistance:300Ohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Product Range:- Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 12670
  • 1 $0.0440
  • 10 $0.0440
  • 25 $0.0440
  • 50 $0.0440
$0.0440 Buy Now

CAD Models for MCPWR12FTEA3000 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCPWR12FTEA3000 by SPC Multicomp

MCPWR12FTEA3000
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Tape, Embossed
Rated Power Dissipation (P)
1.5 W
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MCPWR12FTEA3000
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 300ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCPWR12FTEA3000 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCPWR12FTEA3000 by SPC Multicomp

  • Please alert me when MCPWR12FTEA3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCPWR12FTEA3000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCPWR12FTEA3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCPWR12FTEA3000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCPWR12FTEA3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCPWR12FTEA3000 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: