Part Details for MCPWR12FTEA0510N by SPC Multicomp
Overview of MCPWR12FTEA0510N by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR12FTEA0510N
MCPWR12FTEA0510N CAD Models
MCPWR12FTEA0510N Part Data Attributes
|
MCPWR12FTEA0510N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTEA0510N
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 51ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MCPWR12FTEA0510N
This table gives cross-reference parts and alternative options found for MCPWR12FTEA0510N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR12FTEA0510N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251251R0FKEGHP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCPWR12FTEA0510N vs CRCW251251R0FKEGHP |
MCPWR12FTEA0510 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 51ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | MCPWR12FTEA0510N vs MCPWR12FTEA0510 |
PWR25F51R0TEA | Fixed Resistor, 1.5W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MCPWR12FTEA0510N vs PWR25F51R0TEA |
RPC2512FT51R0 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR12FTEA0510N vs RPC2512FT51R0 |