Part Details for MCPWR06FTEO8203 by SPC Multicomp
Overview of MCPWR06FTEO8203 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO8203
MCPWR06FTEO8203 CAD Models
MCPWR06FTEO8203 Part Data Attributes
|
MCPWR06FTEO8203
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO8203
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO8203
This table gives cross-reference parts and alternative options found for MCPWR06FTEO8203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO8203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/8820K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR06FTEO8203 vs RMCS1/8820K1%R |
CR-06FP7--820K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | MCPWR06FTEO8203 vs CR-06FP7--820K |
RGC1206FTD820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR06FTEO8203 vs RGC1206FTD820K |
MCR18EZHF8203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCPWR06FTEO8203 vs MCR18EZHF8203 |
NMCR1206FG820K | RES,SMT,THICK FILM,820K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MCPWR06FTEO8203 vs NMCR1206FG820K |
RK73H2BTBK8203F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO8203 vs RK73H2BTBK8203F |
RMC1/8K824FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | MCPWR06FTEO8203 vs RMC1/8K824FTP |
232272918204L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | MCPWR06FTEO8203 vs 232272918204L |
RM12FBN8203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | MCPWR06FTEO8203 vs RM12FBN8203 |
WR12X8203FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR06FTEO8203 vs WR12X8203FQR |