Part Details for MCPWR06FTEO5602N by SPC Multicomp
Overview of MCPWR06FTEO5602N by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO5602N
MCPWR06FTEO5602N CAD Models
MCPWR06FTEO5602N Part Data Attributes
|
MCPWR06FTEO5602N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO5602N
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO5602N
This table gives cross-reference parts and alternative options found for MCPWR06FTEO5602N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO5602N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-FX-5602EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | MCPWR06FTEO5602N vs CR1206-FX-5602EPF |
RC3216F563GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | MCPWR06FTEO5602N vs RC3216F563GS |
MR12X5602FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCPWR06FTEO5602N vs MR12X5602FGL |
9C12063A5602FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | MCPWR06FTEO5602N vs 9C12063A5602FKPF3 |
WR12X5602FDLV | Fixed Resistor, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | MCPWR06FTEO5602N vs WR12X5602FDLV |
ERJP08E5602V | RES,SMT,THICK FILM,56K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | MCPWR06FTEO5602N vs ERJP08E5602V |
NMCR1206FJ56K0 | RES,SMT,THICK FILM,56K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | MCPWR06FTEO5602N vs NMCR1206FJ56K0 |
NMCT1206FG56K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | MCPWR06FTEO5602N vs NMCT1206FG56K0 |
MR12X5602FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCPWR06FTEO5602N vs MR12X5602FQL |
RMS12FT563 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | MCPWR06FTEO5602N vs RMS12FT563 |