There are no models available for this part yet.
Overview of MCPWR06FTEO1803 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCPWR06FTEO1803 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43T5598
|
Newark | Surface Mount Thick Film Resistor, Mcpwr Series, 180 Kohm, 330 Mw, - 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO1803 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 / $0.0710 | Buy Now |
CAD Models for MCPWR06FTEO1803 by SPC Multicomp
Part Data Attributes for MCPWR06FTEO1803 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, Paper, 10 Inch
|
Rated Power Dissipation (P)
|
0.3333 W
|
Resistance
|
180000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MCPWR06FTEO1803
This table gives cross-reference parts and alternative options found for MCPWR06FTEO1803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO1803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272481804 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO1803 vs 232272481804 |
MP003760 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCPWR06FTEO1803 vs MP003760 |
9C12063A1803FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCPWR06FTEO1803 vs 9C12063A1803FKHFT |
RK73H2BLTDB1803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO1803 vs RK73H2BLTDB1803F |
MR12X1803FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCPWR06FTEO1803 vs MR12X1803FTL |
9C12063A1803FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | MCPWR06FTEO1803 vs 9C12063A1803FKPF3 |
RMSW32K184FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MCPWR06FTEO1803 vs RMSW32K184FB |
RC1206FR-13180K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCPWR06FTEO1803 vs RC1206FR-13180K |
RCS3216F184CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | MCPWR06FTEO1803 vs RCS3216F184CS |
RK73H2BXTDD1803F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | MCPWR06FTEO1803 vs RK73H2BXTDD1803F |