MCPWR06FTEO0270N
SPC Multicomp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of MCPWR06FTEO0270N by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCPWR06FTEO0270N by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCPWR06FTEO0270N by SPC Multicomp

MCPWR06FTEO0270N
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.3333 W
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MCPWR06FTEO0270N
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for MCPWR06FTEO0270N

This table gives cross-reference parts and alternative options found for MCPWR06FTEO0270N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO0270N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BTTEB27R0F RES,SMT,THICK FILM,27 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE KOA Corporation MCPWR06FTEO0270N vs RK73H2BTTEB27R0F
RK73H2BRTTD27R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc MCPWR06FTEO0270N vs RK73H2BRTTD27R0F
RMC32K270FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc MCPWR06FTEO0270N vs RMC32K270FB
MP003684 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SPC Multicomp MCPWR06FTEO0270N vs MP003684
RMEF1206FT27R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc MCPWR06FTEO0270N vs RMEF1206FT27R0
MR12X27R0FGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation MCPWR06FTEO0270N vs MR12X27R0FGL
ASC1206-27RFT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors MCPWR06FTEO0270N vs ASC1206-27RFT5
RC1206FR-0727RP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation MCPWR06FTEO0270N vs RC1206FR-0727RP
RK73H2BRTBK27R0F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc MCPWR06FTEO0270N vs RK73H2BRTBK27R0F
CR32TR270F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Akahane Electronics Ind Corp MCPWR06FTEO0270N vs CR32TR270F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCPWR06FTEO0270N by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCPWR06FTEO0270N by SPC Multicomp

  • Please alert me when MCPWR06FTEO0270N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCPWR06FTEO0270N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCPWR06FTEO0270N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCPWR06FTEO0270N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCPWR06FTEO0270N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCPWR06FTEO0270N by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: