Part Details for MCPWR06FTEO0240N by SPC Multicomp
Overview of MCPWR06FTEO0240N by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR06FTEO0240N
MCPWR06FTEO0240N CAD Models
MCPWR06FTEO0240N Part Data Attributes
|
MCPWR06FTEO0240N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO0240N
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCPWR06FTEO0240N
This table gives cross-reference parts and alternative options found for MCPWR06FTEO0240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO0240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRR18EZPF24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | MCPWR06FTEO0240N vs TRR18EZPF24R0 |
CR1206-4W-24R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | MCPWR06FTEO0240N vs CR1206-4W-24R0FPT-13 |
WR12X24R0FTLJ | Fixed Resistor, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCPWR06FTEO0240N vs WR12X24R0FTLJ |
RK73H2BXTED24R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | MCPWR06FTEO0240N vs RK73H2BXTED24R0F |
MCWR12X24R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | MCPWR06FTEO0240N vs MCWR12X24R0FTL |
CR0824R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCPWR06FTEO0240N vs CR0824R0F |
WR12X24R0FQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | MCPWR06FTEO0240N vs WR12X24R0FQ |
RMCS1206FT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR06FTEO0240N vs RMCS1206FT24R0 |
MR12X24R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | MCPWR06FTEO0240N vs MR12X24R0FBL |
CRCW120624R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCPWR06FTEO0240N vs CRCW120624R0FKTA |