Part Details for MCPWR05FTEW6201N by SPC Multicomp
Overview of MCPWR05FTEW6201N by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR05FTEW6201N
MCPWR05FTEW6201N CAD Models
MCPWR05FTEW6201N Part Data Attributes
|
MCPWR05FTEW6201N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW6201N
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW6201N
This table gives cross-reference parts and alternative options found for MCPWR05FTEW6201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW6201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FT6K20 | RES,SMT,THICK FILM,6.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW6201N vs NMCR0805FT6K20 |
RK73H2AXTE6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW6201N vs RK73H2AXTE6201F |
CR0805-10W-6201FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | MCPWR05FTEW6201N vs CR0805-10W-6201FPT-13 |
RMCS1/106.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCPWR05FTEW6201N vs RMCS1/106.2K1%R |
NMCR0805FG6K20 | RES,SMT,THICK FILM,6.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW6201N vs NMCR0805FG6K20 |
RK73H2AGTPD6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW6201N vs RK73H2AGTPD6201F |
MCSR08X6201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MCPWR05FTEW6201N vs MCSR08X6201FTL |
NMCR0805FJ6K20 | RES,SMT,THICK FILM,6.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | MCPWR05FTEW6201N vs NMCR0805FJ6K20 |
RK73H2ARTTPD6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW6201N vs RK73H2ARTTPD6201F |
NMCT0805FT6K20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCPWR05FTEW6201N vs NMCT0805FT6K20 |