Part Details for MCPWR05FTEW4304N by SPC Multicomp
Overview of MCPWR05FTEW4304N by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCPWR05FTEW4304N
MCPWR05FTEW4304N CAD Models
MCPWR05FTEW4304N Part Data Attributes
|
MCPWR05FTEW4304N
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW4304N
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW4304N
This table gives cross-reference parts and alternative options found for MCPWR05FTEW4304N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW4304N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-10W-4304FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | MCPWR05FTEW4304N vs CR0805-10W-4304FPT |
CRCW08054M30FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCPWR05FTEW4304N vs CRCW08054M30FKEB |
RC0805FR-074M3P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCPWR05FTEW4304N vs RC0805FR-074M3P |
RTT054304FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | MCPWR05FTEW4304N vs RTT054304FP3 |
RC0805FR-134M3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCPWR05FTEW4304N vs RC0805FR-134M3 |
9C08052A4304FKHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCPWR05FTEW4304N vs 9C08052A4304FKHFT |
232273414305 | YAGEO Corporation | Check for Price | Res,SMT,Thick Film,4.3M Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | MCPWR05FTEW4304N vs 232273414305 |
CR0805-8W-4304FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | MCPWR05FTEW4304N vs CR0805-8W-4304FPT |
CRCW08054M30FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCPWR05FTEW4304N vs CRCW08054M30FKEBC |
9C08052A4304FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCPWR05FTEW4304N vs 9C08052A4304FKAFT |