-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5490
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 4.3 Mohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW4304 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1629 |
|
$0.0260 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCPWR05FTEW4304
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW4304
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCPWR05FTEW4304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW4304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805-10W-4304FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | MCPWR05FTEW4304 vs CR0805-10W-4304FPT |
CRCW08054M30FKEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCPWR05FTEW4304 vs CRCW08054M30FKEB |
RC0805FR-074M3P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCPWR05FTEW4304 vs RC0805FR-074M3P |
RTT054304FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | MCPWR05FTEW4304 vs RTT054304FP3 |
RC0805FR-134M3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCPWR05FTEW4304 vs RC0805FR-134M3 |
9C08052A4304FKHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCPWR05FTEW4304 vs 9C08052A4304FKHFT |
232273414305 | YAGEO Corporation | Check for Price | Res,SMT,Thick Film,4.3M Ohms,150WV,1% +/-Tol,-100,100ppm TC,0805 Case | MCPWR05FTEW4304 vs 232273414305 |
CR0805-8W-4304FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | MCPWR05FTEW4304 vs CR0805-8W-4304FPT |
CRCW08054M30FKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCPWR05FTEW4304 vs CRCW08054M30FKEBC |
9C08052A4304FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCPWR05FTEW4304 vs 9C08052A4304FKAFT |