Part Details for MCPWR05FTEW3600 by SPC Multicomp
Overview of MCPWR05FTEW3600 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPWR05FTEW3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T5476
|
Newark | Surface Mount Thick Film Resistor, Mcpwr Series, 360 Ohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCPWR05FTEW3600 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2712 |
|
$0.0270 / $0.0510 | Buy Now |
Part Details for MCPWR05FTEW3600
MCPWR05FTEW3600 CAD Models
MCPWR05FTEW3600 Part Data Attributes
|
MCPWR05FTEW3600
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR05FTEW3600
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCPWR05FTEW3600
This table gives cross-reference parts and alternative options found for MCPWR05FTEW3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR05FTEW3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K361FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MCPWR05FTEW3600 vs RS05K361FBL |
WR08X3600FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | MCPWR05FTEW3600 vs WR08X3600FB |
MCWR08X3600FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MCPWR05FTEW3600 vs MCWR08X3600FTL |
CR0805-FX-3600EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | MCPWR05FTEW3600 vs CR0805-FX-3600EPF |
BCTS000805-3600FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | MCPWR05FTEW3600 vs BCTS000805-3600FTP |
MCR10ERTF3600 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | MCPWR05FTEW3600 vs MCR10ERTF3600 |
CR0805TT100W360R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | MCPWR05FTEW3600 vs CR0805TT100W360R+-1% |
RK73H2ARTTDB3600F | RES,SMT,THICK FILM,360 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | MCPWR05FTEW3600 vs RK73H2ARTTDB3600F |
AC0805FR-10360RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCPWR05FTEW3600 vs AC0805FR-10360RL |
RK73H2ALTDB3600F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | MCPWR05FTEW3600 vs RK73H2ALTDB3600F |