Part Details for MCPD5022MT470 by SPC Multicomp
Overview of MCPD5022MT470 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPD5022MT470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0929
|
Newark | Inductor, Un-Shielded, 47Uh, Smd, Inductance:47µh, Rms Current (Irms):4.5A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcpd Series, Dc Resistance Max:0.095Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Multicomp Pro MCPD5022MT470 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5950 | Buy Now |
Part Details for MCPD5022MT470
MCPD5022MT470 CAD Models
MCPD5022MT470 Part Data Attributes
|
MCPD5022MT470
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPD5022MT470
SPC Multicomp
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 7360, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.095 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.11 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MCPD5022MT470
This table gives cross-reference parts and alternative options found for MCPD5022MT470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPD5022MT470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDO5022P-473 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 7360 | Central Technologies | MCPD5022MT470 vs CTDO5022P-473 |