Part Details for MCPD3316MT331 by SPC Multicomp
Overview of MCPD3316MT331 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPD3316MT331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0891
|
Newark | Inductor, Un-Shielded, 330Uh, Smd, Inductance:330Μh, Rms Current (Irms):600Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcpd Series, Inductor Case/Package:-, Dc Resistance Max:1.02Ohm Rohs Compliant: Yes |Multicomp Pro MCPD3316MT331 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 129 |
|
$0.1770 | Buy Now |
Part Details for MCPD3316MT331
MCPD3316MT331 CAD Models
MCPD3316MT331 Part Data Attributes
|
MCPD3316MT331
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPD3316MT331
SPC Multicomp
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 5137, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 1.02 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MCPD3316MT331
This table gives cross-reference parts and alternative options found for MCPD3316MT331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPD3316MT331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMTDR0804-331M | 3L Electronic Corporation | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 0804 | MCPD3316MT331 vs SMTDR0804-331M |
PCI40-331M-RC | Allied Components International | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, CHIP, 5137, ROHS COMPLIANT | MCPD3316MT331 vs PCI40-331M-RC |
DO3316P-334MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | MCPD3316MT331 vs DO3316P-334MTB |
SSL0804T-331M-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, LEAD FREE | MCPD3316MT331 vs SSL0804T-331M-N |
DO3316P-334MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | MCPD3316MT331 vs DO3316P-334MLB |
DO3316P-334MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | MCPD3316MT331 vs DO3316P-334MTD |
RL-3316-330 | Renco Electronics Inc | Check for Price | General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | MCPD3316MT331 vs RL-3316-330 |
ST563PKP334MSZ | Coilcraft Inc | Check for Price | General Purpose Inductor, | MCPD3316MT331 vs ST563PKP334MSZ |
ST563PKP334MLZ | Coilcraft Inc | Check for Price | General Purpose Inductor, | MCPD3316MT331 vs ST563PKP334MLZ |
ST563PKP334MSH | Coilcraft Inc | Check for Price | General Purpose Inductor, | MCPD3316MT331 vs ST563PKP334MSH |