Part Details for MCPC4850C by Crydom Inc
Overview of MCPC4850C by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCPC4850C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M3950
|
Newark | Ssr, 330-530Vac, 50A, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Proportional Output, Operating Voltage Min:330Vac Rohs Compliant: Yes |Sensata/crydom MCPC4850C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.9900 / $240.9900 | Buy Now |
DISTI #
CC2151-ND
|
DigiKey | SSR RELAY SPST-NO 50A 300-530V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.8504 / $176.9300 | Buy Now |
DISTI #
70131315
|
RS | Solid State Relay Screw Screw Mount, DC, 50 A, 32 V dc | Sensata - Crydom MCPC4850C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$176.9300 | Buy Now |
DISTI #
CRYMCPC4850C
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE L MOUNT, 530VAC/50A, 0-10VDC C | Americas - 0 in Stock |
|
$146.9908 / $176.3890 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, Proportional Control Output - 0 to 10VDC Input - 50A, 300 to 530V Load - Screw Terminal - Hockey Puck. RoHS: Compliant |
200 On Order |
|
$165.7200 / $176.0500 | Buy Now |
DISTI #
MCPC4850C
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 300÷530VAC, MCPC, 1-phase Min Qty: 1 | 0 |
|
$138.9600 / $152.8600 | RFQ |
DISTI #
000000000001196228
|
Sager | Solid State Relays - Industrial Mount PM Prop.-Controller 0-10V In Min Qty: 10 | 0 |
|
$143.4600 / $151.6600 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - AC, Proportional Control Output - 0 to 10VDC Input - 50A, 300 to 530V Load - Screw Terminal - Hockey Puck. RoHS: Compliant |
200 On Order |
|
$165.7200 / $176.0500 | Buy Now |
|
Neutron USA | Solid State Relay Screw Screw Mount, DC, 50 A, 32 V dc | 2 |
|
$323.0100 | Buy Now |
Part Details for MCPC4850C
MCPC4850C CAD Models
MCPC4850C Part Data Attributes
|
MCPC4850C
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCPC4850C
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Control Current | 28 A | |
Control Voltage | 5 V | |
Forward Current-Max | 0.00125 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |