Part Details for MCP9804T-E/MCVAO by Microchip Technology Inc
Overview of MCP9804T-E/MCVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9804T-E/MCVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP9804T-E/MCVAOCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9300 | Buy Now |
DISTI #
MCP9804T-E/MCVAO
|
Microchip Technology Inc | GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 1 DEG C MAX ACCY, Projected EOL: 2039-10-06 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$1.6700 / $2.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for MCP9804T-E/MCVAO
MCP9804T-E/MCVAO CAD Models
MCP9804T-E/MCVAO Part Data Attributes
|
MCP9804T-E/MCVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9804T-E/MCVAO
Microchip Technology Inc
Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MCP9804T-E/MCVAO
This table gives cross-reference parts and alternative options found for MCP9804T-E/MCVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9804T-E/MCVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9804T-E/MC | DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP9804T-E/MCVAO vs MCP9804T-E/MC |
MCP9804-E/MCBBB | Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Rectangular, Surface Mount | Microchip Technology Inc | MCP9804T-E/MCVAO vs MCP9804-E/MCBBB |