-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4537
|
Newark | Temperature Sensor, Digital, Dfn-8, Ic Output Type:Digital, Sensing Accuracy Range:± 0.25°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Microchip MCP9804-E/MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$1.6400 / $2.1600 | Buy Now |
DISTI #
MCP9804-E/MC-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
996 In Stock |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
MCP9804-E/MC
|
Avnet Americas | MCCMCP9804-E/MC - Rail/Tube (Alt: MCP9804-E/MC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 50 |
|
$1.4992 / $1.5883 | Buy Now |
DISTI #
579-MCP9804-E/MC
|
Mouser Electronics | Board Mount Temperature Sensors High-Accuracy, 12-bit Thermal Sensor with Serial Interface RoHS: Compliant | 987 |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
V99:2348_16563623
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2152 | Americas - 160 |
|
$1.7130 / $1.7970 | Buy Now |
DISTI #
E54:1762_07273833
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 7 Weeks Date Code: 2303 | Europe - 150 |
|
$1.7130 | Buy Now |
DISTI #
MCP9804-E/MC
|
Microchip Technology Inc | GENERAL PURPOSE SERIAL OUTPUT TEMP SENSOR +/- 1 DEG C MAX ACCY, Projected EOL: 2034-08-31 RoHS: Compliant pbFree: Yes |
11155 Alternates Available |
|
$1.4900 / $2.0800 | Buy Now |
|
Future Electronics | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-DFN (2x3) RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$1.7500 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire) Automotive 8-Pin DFN EP Tube RoHS: Compliant |
150 In Stock 11400 Factory Stock |
|
$1.3400 / $1.6600 | Buy Now |
DISTI #
69827801
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 216 Package Multiple: 216 Date Code: 2303 | Americas - 216 |
|
$3.6421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9804-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9804-E/MC
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 16BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9804-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9804-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9804-E/MCBBB | Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Rectangular, Surface Mount | Microchip Technology Inc | MCP9804-E/MC vs MCP9804-E/MCBBB |
MCP9804T-E/MCVAO | Serial Switch/Digital Sensor, 16 Bit(s), 1Cel, Rectangular, Surface Mount | Microchip Technology Inc | MCP9804-E/MC vs MCP9804T-E/MCVAO |